
VJ0805A471JXACW1BC | |
---|---|
DigiKey Part Number | 720-1633-2-ND - Tape & Reel (TR) 720-1633-1-ND - Cut Tape (CT) 720-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471JXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.52500 | kr.5.25 |
50 | kr.0.36860 | kr.18.43 |
100 | kr.0.31740 | kr.31.74 |
500 | kr.0.24026 | kr.120.13 |
1.000 | kr.0.20467 | kr.204.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.14536 | kr.581.44 |
8.000 | kr.0.13706 | kr.1,096.48 |
12.000 | kr.0.13293 | kr.1,595.16 |
20.000 | kr.0.13208 | kr.2,641.60 |
28.000 | kr.0.12822 | kr.3,590.16 |
40.000 | kr.0.12773 | kr.5,109.20 |
48.000 | kr.0.12749 | kr.6,119.52 |
96.000 | kr.0.12666 | kr.12,159.36 |
100.000 | kr.0.12662 | kr.12,662.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |