
VJ0805A471GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A471GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A471GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A471GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471GXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.93400 | kr.9.34 |
| 50 | kr.0.67460 | kr.33.73 |
| 100 | kr.0.59460 | kr.59.46 |
| 500 | kr.0.46042 | kr.230.21 |
| 1.000 | kr.0.41907 | kr.419.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30114 | kr.1,204.56 |
| 8.000 | kr.0.29169 | kr.2,333.52 |
| 12.000 | kr.0.28362 | kr.3,403.44 |
| 20.000 | kr.0.28205 | kr.5,641.00 |
| 28.000 | kr.0.27449 | kr.7,685.72 |
| 40.000 | kr.0.27358 | kr.10,943.20 |
| 48.000 | kr.0.27314 | kr.13,110.72 |
| 96.000 | kr.0.27163 | kr.26,076.48 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

