Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A3R9CXAAC | |
|---|---|
DigiKey Part Number | VJ0805A3R9CXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A3R9CXAAC |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A3R9CXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A3R9BXAAC | Vishay Vitramon | 0 | VJ0805A3R9BXAAC-ND | kr.2.45342 | Upgrade |
| VJ0805A3R9BXAAP | Vishay Vitramon | 0 | VJ0805A3R9BXAAP-ND | kr.2.39089 | Upgrade |
| VJ0805A3R9BXAMC | Vishay Vitramon | 0 | VJ0805A3R9BXAMC-ND | kr.2.45342 | Upgrade |
| VJ0805A3R9BXAMP | Vishay Vitramon | 0 | VJ0805A3R9BXAMP-ND | kr.2.39089 | Upgrade |
| VJ0805A3R9BXBAC | Vishay Vitramon | 0 | VJ0805A3R9BXBAC-ND | kr.2.58116 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.36496 | kr.2,189.76 |
| Unit Price without VAT: | kr.0.36496 |
|---|---|
| Unit Price with VAT: | kr.0.45620 |


