Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A3R3CXBMP | |
|---|---|
DigiKey Part Number | VJ0805A3R3CXBMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A3R3CXBMP |
Description | CAP CER 3.3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A3R3CXBMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A3R3BXBAC | Vishay Vitramon | 0 | VJ0805A3R3BXBAC-ND | kr.0.93898 | Upgrade |
| VJ0805A3R3BXBAP | Vishay Vitramon | 0 | VJ0805A3R3BXBAP-ND | kr.2.51639 | Upgrade |
| VJ0805A3R3BXBMC | Vishay Vitramon | 0 | VJ0805A3R3BXBMC-ND | kr.2.58116 | Upgrade |
| VJ0805A3R3BXBMP | Vishay Vitramon | 0 | VJ0805A3R3BXBMP-ND | kr.2.51639 | Upgrade |
| VJ0805A3R3CXEAC | Vishay Vitramon | 0 | VJ0805A3R3CXEAC-ND | kr.1.80471 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.63608 | kr.16,360.80 |
| Unit Price without VAT: | kr.1.63608 |
|---|---|
| Unit Price with VAT: | kr.2.04510 |



