Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent

VJ0805A392GXARW1BC | |
|---|---|
DigiKey Part Number | VJ0805A392GXARW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A392GXARW1BC |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A392GXARW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A392FXARW1BC | Vishay Vitramon | 0 | VJ0805A392FXARW1BC-ND | kr.1.97208 | Upgrade |
| VJ0805A392FXATW1BC | Vishay Vitramon | 0 | 720-1717-1-ND | kr.6.72000 | Upgrade |
| VJ0805A392FXBRW1BC | Vishay Vitramon | 0 | VJ0805A392FXBRW1BC-ND | kr.5.65619 | Upgrade |
| VJ0805A392FXBTW1BC | Vishay Vitramon | 0 | VJ0805A392FXBTW1BC-ND | kr.5.94946 | Upgrade |
| VJ0805A392GXBRW1BC | Vishay Vitramon | 0 | VJ0805A392GXBRW1BC-ND | kr.4.57226 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86475 | kr.8,647.50 |
| Unit Price without VAT: | kr.0.86475 |
|---|---|
| Unit Price with VAT: | kr.1.08094 |




