Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A391JXCMP | |
|---|---|
DigiKey Part Number | VJ0805A391JXCMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A391JXCMP |
Description | CAP CER 390PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391JXCMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A391GXCAC | Vishay Vitramon | 0 | VJ0805A391GXCAC-ND | kr.2.95997 | Upgrade |
| VJ0805A391GXCAP | Vishay Vitramon | 0 | VJ0805A391GXCAP-ND | kr.2.88877 | Upgrade |
| VJ0805A391GXCMC | Vishay Vitramon | 0 | VJ0805A391GXCMC-ND | kr.2.95997 | Upgrade |
| VJ0805A391GXCMP | Vishay Vitramon | 0 | VJ0805A391GXCMP-ND | kr.2.88877 | Upgrade |
| VJ0805Y391JXCAC | Vishay Vitramon | 0 | VJ0805Y391JXCAC-ND | kr.0.74297 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71596 | kr.7,159.60 |
| Unit Price without VAT: | kr.0.71596 |
|---|---|
| Unit Price with VAT: | kr.0.89495 |



