Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0805A332JXBRW1BC | |
|---|---|
DigiKey Part Number | VJ0805A332JXBRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A332JXBRW1BC |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332JXBRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A332FXBRW1BC | Vishay Vitramon | 417 | 720-VJ0805A332FXBRW1BCCT-ND | kr.8.31000 | Upgrade |
| VJ0805A332FXBTW1BC | Vishay Vitramon | 0 | VJ0805A332FXBTW1BC-ND | kr.2.77081 | Upgrade |
| VJ0805A332GXBRW1BC | Vishay Vitramon | 0 | VJ0805A332GXBRW1BC-ND | kr.2.10636 | Upgrade |
| VJ0805A332GXBTW1BC | Vishay Vitramon | 0 | VJ0805A332GXBTW1BC-ND | kr.2.25579 | Upgrade |
| VJ0805Y332JXBAC | Vishay Vitramon | 0 | VJ0805Y332JXBAC-ND | kr.0.34296 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63253 | kr.6,325.30 |
| Unit Price without VAT: | kr.0.63253 |
|---|---|
| Unit Price with VAT: | kr.0.79066 |


