
VJ0805A332JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ0805A332JXAATTR-ND - Tape & Reel (TR) 720-VJ0805A332JXAATCT-ND - Cut Tape (CT) 720-VJ0805A332JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A332JXAAT |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.82920 | kr.41.46 |
| 100 | kr.0.73420 | kr.73.42 |
| 500 | kr.0.57352 | kr.286.76 |
| 1.000 | kr.0.52406 | kr.524.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46301 | kr.1,389.03 |
| 6.000 | kr.0.43315 | kr.2,598.90 |
| 9.000 | kr.0.41820 | kr.3,763.80 |
| 15.000 | kr.0.40164 | kr.6,024.60 |
| 21.000 | kr.0.39196 | kr.8,231.16 |
| 30.000 | kr.0.38265 | kr.11,479.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

