Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A332GXAAT | |
|---|---|
DigiKey Part Number | VJ0805A332GXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A332GXAAT |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332GXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A332GBABR31G | Vishay Vitramon | 0 | GA0805A332GBABR31G-ND | kr.1.02087 | Parametric Equivalent |
| GA0805A332GBABT31G | Vishay Vitramon | 0 | GA0805A332GBABT31G-ND | kr.1.05553 | Parametric Equivalent |
| GA0805A332GXABR31G | Vishay Vitramon | 0 | GA0805A332GXABR31G-ND | kr.0.80690 | Parametric Equivalent |
| GA0805A332GXABT31G | Vishay Vitramon | 0 | GA0805A332GXABT31G-ND | kr.0.83629 | Parametric Equivalent |
| VJ0805A332GLAAJ32 | Vishay Vitramon | 0 | 720-VJ0805A332GLAAJ32TR-ND | kr.2.95651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.08484 | kr.18,509.04 |
| Unit Price without VAT: | kr.3.08484 |
|---|---|
| Unit Price with VAT: | kr.3.85605 |



