
VJ0805A331JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A331JXBMCTR-ND - Tape & Reel (TR) 720-VJ0805A331JXBMCCT-ND - Cut Tape (CT) 720-VJ0805A331JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXBMC |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.08400 | kr.10.84 |
| 50 | kr.0.78620 | kr.39.31 |
| 100 | kr.0.69490 | kr.69.49 |
| 500 | kr.0.54144 | kr.270.72 |
| 1.000 | kr.0.49414 | kr.494.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43575 | kr.1,307.25 |
| 6.000 | kr.0.40721 | kr.2,443.26 |
| 9.000 | kr.0.39292 | kr.3,536.28 |
| 15.000 | kr.0.37709 | kr.5,656.35 |
| 21.000 | kr.0.36783 | kr.7,724.43 |
| 30.000 | kr.0.35893 | kr.10,767.90 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

