
VJ0805A331JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1632-2-ND - Tape & Reel (TR) 720-1632-1-ND - Cut Tape (CT) 720-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXACW1BC |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20264 | kr.810.56 |
| 8.000 | kr.0.16498 | kr.1,319.84 |
| 12.000 | kr.0.15645 | kr.1,877.40 |
| 20.000 | kr.0.15056 | kr.3,011.20 |
| 28.000 | kr.0.13490 | kr.3,777.20 |
| 40.000 | kr.0.13438 | kr.5,375.20 |
| 48.000 | kr.0.13413 | kr.6,438.24 |
| 96.000 | kr.0.13305 | kr.12,772.80 |
| 100.000 | kr.0.13269 | kr.13,269.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.66400 | kr.6.64 |
| 50 | kr.0.47220 | kr.23.61 |
| 100 | kr.0.34120 | kr.34.12 |
| 500 | kr.0.27194 | kr.135.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46840 | kr.23.42 |
| 100 | kr.0.33860 | kr.33.86 |
| 500 | kr.0.26982 | kr.134.91 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

