Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A2R7CXAMC | |
|---|---|
DigiKey Part Number | VJ0805A2R7CXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A2R7CXAMC |
Description | CAP CER 2.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A2R7CXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A2R7BXAAC | Vishay Vitramon | 0 | VJ0805A2R7BXAAC-ND | kr.2.45342 | Upgrade |
| VJ0805A2R7BXAAP | Vishay Vitramon | 0 | VJ0805A2R7BXAAP-ND | kr.2.39089 | Upgrade |
| VJ0805A2R7BXAMC | Vishay Vitramon | 0 | VJ0805A2R7BXAMC-ND | kr.2.45342 | Upgrade |
| VJ0805A2R7BXAMP | Vishay Vitramon | 0 | VJ0805A2R7BXAMP-ND | kr.2.39089 | Upgrade |
| VJ0805A2R7BXBAC | Vishay Vitramon | 0 | VJ0805A2R7BXBAC-ND | kr.2.58116 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.68422 | kr.10,105.32 |
| Unit Price without VAT: | kr.1.68422 |
|---|---|
| Unit Price with VAT: | kr.2.10528 |


