Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A2R7BXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A2R7BXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A2R7BXXPW1BC |
Description | CAP CER 2.7PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A2R7BXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A2R7BXAAC | Vishay Vitramon | 0 | VJ0805A2R7BXAAC-ND | kr.2.45342 | Upgrade |
| VJ0805A2R7BXAAP | Vishay Vitramon | 0 | VJ0805A2R7BXAAP-ND | kr.2.39089 | Upgrade |
| VJ0805A2R7BXACW1BC | Vishay Vitramon | 3.900 | 720-VJ0805A2R7BXACW1BCCT-ND | kr.1.08000 | Upgrade |
| VJ0805A2R7BXAMC | Vishay Vitramon | 0 | VJ0805A2R7BXAMC-ND | kr.2.45342 | Upgrade |
| VJ0805A2R7BXAMP | Vishay Vitramon | 0 | VJ0805A2R7BXAMP-ND | kr.2.39089 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25370 | kr.3,805.50 |
| Unit Price without VAT: | kr.0.25370 |
|---|---|
| Unit Price with VAT: | kr.0.31713 |




