VJ0805A2R2DXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.48051
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.41729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.48051
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.41729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.52784
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.41816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.52784
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.41816
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.65415
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.70282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.65415
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.82464
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.77358
Datasheet
2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A2R2DXBAC

DigiKey Part Number
VJ0805A2R2DXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A2R2DXBAC
Description
CAP CER 2.2PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A2R2DXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A2R2BXBACVishay Vitramon0VJ0805A2R2BXBAC-NDkr.2.48051Upgrade
VJ0805A2R2BXBAPVishay Vitramon0VJ0805A2R2BXBAP-NDkr.2.41729Upgrade
VJ0805A2R2BXBMCVishay Vitramon0VJ0805A2R2BXBMC-NDkr.2.48051Upgrade
VJ0805A2R2BXBMPVishay Vitramon0VJ0805A2R2BXBMP-NDkr.2.41729Upgrade
VJ0805A2R2BXEACVishay Vitramon0VJ0805A2R2BXEAC-NDkr.5.52784Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.34269kr.2,056.14
Unit Price without VAT:kr.0.34269
Unit Price with VAT:kr.0.42836