VJ0805A272GXBRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.00726
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.27731
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.28426
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.74577
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.15058
Datasheet
2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A272GXBRW1BC

DigiKey Part Number
VJ0805A272GXBRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A272GXBRW1BC
Description
CAP CER 2700PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A272GXBRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A272FXBRW1BCVishay Vitramon0VJ0805A272FXBRW1BC-NDkr.5.00726Upgrade
VJ0805A272FXBTW1BCVishay Vitramon0VJ0805A272FXBTW1BC-NDkr.5.27731Upgrade
VJ0805A272GXBTW1BCVishay Vitramon0VJ0805A272GXBTW1BC-NDkr.4.28426Parametric Equivalent
CC0805GKNPO0BN272YAGEO0CC0805GKNPO0BN272-NDkr.0.74577Direct
0805N272G101CTWalsin Technology Corporation01292-0805N272G101CTTR-NDkr.0.15058Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.4.05046kr.40,504.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.05046
Unit Price with VAT:kr.5.06308