Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A222JXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A222JXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A222JXJPW1BC |
Description | CAP CER 2200PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A222FXAAR | Vishay Vitramon | 0 | VJ0805A222FXAAR-ND | kr.3.62706 | Upgrade |
| VJ0805A222FXAAT | Vishay Vitramon | 0 | VJ0805A222FXAAT-ND | kr.3.40583 | Upgrade |
| VJ0805A222FXACW1BC | Vishay Vitramon | 955 | 720-VJ0805A222FXACW1BCCT-ND | kr.4.31000 | Upgrade |
| VJ0805A222FXAMR | Vishay Vitramon | 0 | VJ0805A222FXAMR-ND | kr.3.62706 | Upgrade |
| VJ0805A222FXAMT | Vishay Vitramon | 0 | VJ0805A222FXAMT-ND | kr.3.71025 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.40114 | kr.6,017.10 |
| Unit Price without VAT: | kr.0.40114 |
|---|---|
| Unit Price with VAT: | kr.0.50143 |


