Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0805A222JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A222JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A222JXBPW1BC |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A222FXBCW1BC | Vishay Vitramon | 0 | VJ0805A222FXBCW1BC-ND | kr.2.26254 | Upgrade |
| VJ0805A222FXBPW1BC | Vishay Vitramon | 0 | VJ0805A222FXBPW1BC-ND | kr.2.11131 | Upgrade |
| VJ0805A222GXBCW1BC | Vishay Vitramon | 0 | VJ0805A222GXBCW1BC-ND | kr.1.84130 | Upgrade |
| VJ0805Y222JXBAC | Vishay Vitramon | 626 | 720-2034-1-ND | kr.2.41000 | Similar |
| VJ0805Y222JXBAP | Vishay Vitramon | 0 | VJ0805Y222JXBAP-ND | kr.0.31780 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.47506 | kr.7,125.90 |
| Unit Price without VAT: | kr.0.47506 |
|---|---|
| Unit Price with VAT: | kr.0.59383 |


