
VJ0805A220FXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A220FXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A220FXBPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A220FXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220FXBPW1BC |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220FXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO0BN220 | YAGEO | 3.411 | 13-CC0805FRNPO0BN220CT-ND | kr.0.20000 | Parametric Equivalent |
| GMC21CG220F100NT | Cal-Chip Electronics, Inc. | 3.980 | 4713-GMC21CG220F100NTCT-ND | kr.0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.18560 | kr.59.28 |
| 100 | kr.1.05750 | kr.105.75 |
| 500 | kr.0.84208 | kr.421.04 |
| 1.000 | kr.0.77557 | kr.775.57 |
| 2.500 | kr.0.70539 | kr.1,763.47 |
| 5.000 | kr.0.66310 | kr.3,315.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.61088 | kr.9,163.20 |
| 30.000 | kr.0.58532 | kr.17,559.60 |
| 45.000 | kr.0.57251 | kr.25,762.95 |
| 75.000 | kr.0.55831 | kr.41,873.25 |
| 105.000 | kr.0.55001 | kr.57,751.05 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

