VJ0805A1R5BXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45342
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R5BXAMC

DigiKey Part Number
VJ0805A1R5BXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R5BXAMC
Description
CAP CER 1.5PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R5BXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A1R5BXBACVishay Vitramon0VJ0805A1R5BXBAC-NDkr.2.45342Upgrade
VJ0805A1R5BXBAPVishay Vitramon0VJ0805A1R5BXBAP-NDkr.2.39089Upgrade
VJ0805A1R5BXBMCVishay Vitramon0VJ0805A1R5BXBMC-NDkr.2.45342Upgrade
VJ0805A1R5BXBMPVishay Vitramon0VJ0805A1R5BXBMP-NDkr.2.39089Upgrade
VJ0805A1R5BXAACVishay Vitramon0VJ0805A1R5BXAAC-NDkr.2.45342Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.45342kr.14,720.52
Unit Price without VAT:kr.2.45342
Unit Price with VAT:kr.3.06678