VJ0805A182GXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.31136
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.07479
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.29357
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.54807
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.14503
Datasheet
1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A182GXBCW1BC

DigiKey Part Number
VJ0805A182GXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A182GXBCW1BC
Description
CAP CER 1800PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A182GXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A182FXBCW1BCVishay Vitramon0VJ0805A182FXBCW1BC-NDkr.4.31136Upgrade
VJ0805A182FXBPW1BCVishay Vitramon0VJ0805A182FXBPW1BC-NDkr.4.07479Upgrade
VJ0805A182GXBPW1BCVishay Vitramon0VJ0805A182GXBPW1BC-NDkr.3.29357Parametric Equivalent
CC0805GRNPO0BN182YAGEO013-CC0805GRNPO0BN182TR-NDkr.1.54807Direct
0805N182G101CTWalsin Technology Corporation01292-0805N182G101CTTR-NDkr.0.14503Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.49835kr.13,993.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49835
Unit Price with VAT:kr.4.37294