Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A182GXAMT | |
|---|---|
DigiKey Part Number | VJ0805A182GXAMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A182GXAMT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A182GXAMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A182FXAAT | Vishay Vitramon | 0 | VJ0805A182FXAAT-ND | kr.0.81769 | Upgrade |
| VJ0805A182FXAMT | Vishay Vitramon | 0 | VJ0805A182FXAMT-ND | kr.3.58558 | Upgrade |
| GA0805A182GBABR31G | Vishay Vitramon | 0 | GA0805A182GBABR31G-ND | kr.0.92146 | Parametric Equivalent |
| GA0805A182GBABT31G | Vishay Vitramon | 0 | GA0805A182GBABT31G-ND | kr.0.95372 | Parametric Equivalent |
| GA0805A182GXABR31G | Vishay Vitramon | 0 | GA0805A182GXABR31G-ND | kr.0.73238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.83310 | kr.16,998.60 |
| Unit Price without VAT: | kr.2.83310 |
|---|---|
| Unit Price with VAT: | kr.3.54138 |




