VJ0805A180KXCAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.36624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.44528
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.36624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52166
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50070
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52166
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50070
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82141
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79240
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82141
Datasheet
18 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A180KXCAC

DigiKey Part Number
VJ0805A180KXCAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A180KXCAC
Description
CAP CER 18PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A180KXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A180GXCACVishay Vitramon0VJ0805A180GXCAC-NDkr.2.95997Upgrade
VJ0805A180GXCAPVishay Vitramon0VJ0805A180GXCAP-NDkr.2.88877Upgrade
VJ0805A180GXCMCVishay Vitramon0VJ0805A180GXCMC-NDkr.2.95997Upgrade
VJ0805A180GXCMPVishay Vitramon0VJ0805A180GXCMP-NDkr.2.88877Upgrade
VJ0805A180GXEAPVishay Vitramon0VJ0805A180GXEAP-NDkr.3.36624Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.68938kr.4,136.28
Unit Price without VAT:kr.0.68938
Unit Price with VAT:kr.0.86173