
VJ0805A180FXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A180FXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A180FXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A180FXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A180FXXCW1BC |
Description | CAP CER 18PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180FXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99540 | kr.49.77 |
| 100 | kr.0.88440 | kr.88.44 |
| 500 | kr.0.69804 | kr.349.02 |
| 1.000 | kr.0.64040 | kr.640.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55407 | kr.2,216.28 |
| 8.000 | kr.0.52200 | kr.4,176.00 |
| 12.000 | kr.0.50594 | kr.6,071.28 |
| 20.000 | kr.0.48815 | kr.9,763.00 |
| 28.000 | kr.0.47775 | kr.13,377.00 |
| 40.000 | kr.0.46774 | kr.18,709.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

