
VJ0805A152JXBAT | |
|---|---|
DigiKey Part Number | 720-1990-2-ND - Tape & Reel (TR) 720-1990-1-ND - Cut Tape (CT) 720-1990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXBAT |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.35300 | kr.67.65 |
| 100 | kr.1.21030 | kr.121.03 |
| 500 | kr.0.97052 | kr.485.26 |
| 1.000 | kr.0.89635 | kr.896.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80488 | kr.2,414.64 |
| 6.000 | kr.0.76011 | kr.4,560.66 |
| 9.000 | kr.0.73770 | kr.6,639.30 |
| 15.000 | kr.0.71285 | kr.10,692.75 |
| 21.000 | kr.0.69833 | kr.14,664.93 |
| 30.000 | kr.0.68436 | kr.20,530.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

