
VJ0805A152JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A152JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A152JXAACCT-ND - Cut Tape (CT) 720-VJ0805A152JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXAAC |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.62560 | kr.81.28 |
| 100 | kr.1.46010 | kr.146.01 |
| 500 | kr.1.18164 | kr.590.82 |
| 1.000 | kr.1.09568 | kr.1,095.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98944 | kr.2,968.32 |
| 6.000 | kr.0.93746 | kr.5,624.76 |
| 9.000 | kr.0.91144 | kr.8,202.96 |
| 15.000 | kr.0.88259 | kr.13,238.85 |
| 21.000 | kr.0.86573 | kr.18,180.33 |
| 30.000 | kr.0.84950 | kr.25,485.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

