
VJ0805A152FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A152FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A152FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A152FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152FXACW1BC |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXAAC | Vishay Vitramon | 5.990 | 720-VJ0805A152FXAACCT-ND | kr.10.52000 | Upgrade |
| CC0805FRNPO9BN152 | YAGEO | 600 | 311-4167-1-ND | kr.3.23000 | Direct |
| KGM21BCG1H152FT | KYOCERA AVX | 28.739 | 478-KGM21BCG1H152FTCT-ND | kr.4.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58760 | kr.79.38 |
| 100 | kr.1.42520 | kr.142.52 |
| 500 | kr.1.15172 | kr.575.86 |
| 1.000 | kr.1.06734 | kr.1,067.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94081 | kr.3,763.24 |
| 8.000 | kr.0.89379 | kr.7,150.32 |
| 12.000 | kr.0.87023 | kr.10,442.76 |
| 20.000 | kr.0.84414 | kr.16,882.80 |
| 28.000 | kr.0.82888 | kr.23,208.64 |
| 40.000 | kr.0.81419 | kr.32,567.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

