1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A152FXAAC

DigiKey Part Number
720-VJ0805A152FXAACTR-ND - Tape & Reel (TR)
720-VJ0805A152FXAACCT-ND - Cut Tape (CT)
720-VJ0805A152FXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A152FXAAC
Description
CAP CER 1500PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A152FXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.97400kr.69.74
50kr.5.57420kr.278.71
100kr.5.14050kr.514.05
500kr.4.40846kr.2,204.23
1.000kr.4.18193kr.4,181.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.90195kr.11,705.85
6.000kr.3.76484kr.22,589.04
9.000kr.3.69614kr.33,265.26
15.000kr.3.62000kr.54,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000