Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A151FXBMC | |
|---|---|
DigiKey Part Number | VJ0805A151FXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A151FXBMC |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A151FXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A151FBBAR31G | Vishay Vitramon | 0 | 720-GA0805A151FBBAR31GTR-ND | kr.0.81392 | Parametric Equivalent |
| GA0805A151FBBAT31G | Vishay Vitramon | 0 | 720-GA0805A151FBBAT31GTR-ND | kr.0.83883 | Parametric Equivalent |
| GA0805A151FBBBR31G | Vishay Vitramon | 0 | GA0805A151FBBBR31G-ND | kr.0.85800 | Parametric Equivalent |
| GA0805A151FBBBT31G | Vishay Vitramon | 0 | GA0805A151FBBBT31G-ND | kr.0.88385 | Parametric Equivalent |
| GA0805A151FXBAC31G | Vishay Vitramon | 0 | 720-GA0805A151FXBAC31GTR-ND | kr.0.67104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.89613 | kr.17,376.78 |
| Unit Price without VAT: | kr.2.89613 |
|---|---|
| Unit Price with VAT: | kr.3.62016 |





