VJ0805A150FXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58116
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58116
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58116
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A150FXAMC

DigiKey Part Number
VJ0805A150FXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A150FXAMC
Description
CAP CER 15PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A150FXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A150FXBACVishay Vitramon0VJ0805A150FXBAC-NDkr.2.58116Upgrade
VJ0805A150FXBAPVishay Vitramon0VJ0805A150FXBAP-NDkr.2.51639Upgrade
VJ0805A150FXBMCVishay Vitramon0VJ0805A150FXBMC-NDkr.2.58116Upgrade
VJ0805A150FXBMPVishay Vitramon0VJ0805A150FXBMP-NDkr.2.51639Upgrade
VJ0805A150FXAACVishay Vitramon0VJ0805A150FXAAC-NDkr.2.58116Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.58116kr.15,486.96
Unit Price without VAT:kr.2.58116
Unit Price with VAT:kr.3.22645