Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A122FXAMP | |
|---|---|
DigiKey Part Number | VJ0805A122FXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A122FXAMP |
Description | CAP CER 1200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A122FXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A122FXBMT | Vishay Vitramon | 2.804 | 720-1986-1-ND | kr.10.02000 | Upgrade |
| GA0805A122FBAAR31G | Vishay Vitramon | 0 | 720-GA0805A122FBAAR31GTR-ND | kr.3.92413 | Parametric Equivalent |
| GA0805A122FBAAT31G | Vishay Vitramon | 0 | 720-GA0805A122FBAAT31GTR-ND | kr.4.07506 | Parametric Equivalent |
| GA0805A122FBABR31G | Vishay Vitramon | 0 | GA0805A122FBABR31G-ND | kr.3.26592 | Parametric Equivalent |
| GA0805A122FBABT31G | Vishay Vitramon | 0 | GA0805A122FBABT31G-ND | kr.3.34336 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.50433 | kr.35,043.30 |
| Unit Price without VAT: | kr.3.50433 |
|---|---|
| Unit Price with VAT: | kr.4.38041 |





