Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A121FXAMP | |
|---|---|
DigiKey Part Number | VJ0805A121FXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A121FXAMP |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A121FXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A121FXBAC | Vishay Vitramon | 0 | VJ0805A121FXBAC-ND | kr.2.89613 | Upgrade |
| VJ0805A121FXBAP | Vishay Vitramon | 0 | VJ0805A121FXBAP-ND | kr.2.82600 | Upgrade |
| VJ0805A121FXBMC | Vishay Vitramon | 0 | VJ0805A121FXBMC-ND | kr.2.89613 | Upgrade |
| VJ0805A121FXBMP | Vishay Vitramon | 0 | VJ0805A121FXBMP-ND | kr.2.82600 | Upgrade |
| GA0805A121FBAAR31G | Vishay Vitramon | 0 | 720-GA0805A121FBAAR31GTR-ND | kr.1.43707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.82600 | kr.28,260.00 |
| Unit Price without VAT: | kr.2.82600 |
|---|---|
| Unit Price with VAT: | kr.3.53250 |





