
VJ0805A120FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A120FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A120FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A120FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A120FXACW1BC |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A120FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.25400 | kr.12.54 |
| 50 | kr.0.91900 | kr.45.95 |
| 100 | kr.0.81600 | kr.81.60 |
| 500 | kr.0.64244 | kr.321.22 |
| 1.000 | kr.0.58886 | kr.588.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50858 | kr.2,034.32 |
| 8.000 | kr.0.47878 | kr.3,830.24 |
| 12.000 | kr.0.46386 | kr.5,566.32 |
| 20.000 | kr.0.44732 | kr.8,946.40 |
| 28.000 | kr.0.43765 | kr.12,254.20 |
| 40.000 | kr.0.42835 | kr.17,134.00 |
| 48.000 | kr.0.42394 | kr.20,349.12 |
| 96.000 | kr.0.40910 | kr.39,273.60 |
| 100.000 | kr.0.40831 | kr.40,831.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |





