1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102JXACW1BC

DigiKey Part Number
720-1634-2-ND - Tape & Reel (TR)
720-1634-1-ND - Cut Tape (CT)
720-1634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A102JXACW1BC
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C1H102JA01JMurata Electronics23.770490-8285-1-NDkr.0.12000Direct
C0805C102F1GACTUKEMET6.167399-7982-1-NDkr.1.11000Upgrade
C0805C102F5GACTUKEMET10.565399-C0805C102F5GACTUCT-NDkr.1.00000Upgrade
C0805C102G1GACTUKEMET1.453399-C0805C102G1GACTUCT-NDkr.0.67000Upgrade
C0805C102G5GACTUKEMET8.950399-C0805C102G5GACTUCT-NDkr.0.61000Upgrade
In-Stock: 5.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37920kr.18.96
100kr.0.32970kr.32.97
500kr.0.24688kr.123.44
1.000kr.0.22146kr.221.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18347kr.733.88
8.000kr.0.16938kr.1,355.04
12.000kr.0.16233kr.1,947.96
20.000kr.0.15452kr.3,090.40
28.000kr.0.14996kr.4,198.88
40.000kr.0.14557kr.5,822.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750