Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102JXACW1BC

DigiKey Part Number
720-1634-2-ND - Tape & Reel (TR)
720-1634-1-ND - Cut Tape (CT)
720-1634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A102JXACW1BC
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.49900kr.4.99
50kr.0.34940kr.17.47
100kr.0.30400kr.30.40
500kr.0.22720kr.113.60
1.000kr.0.20365kr.203.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18451kr.738.04
8.000kr.0.15057kr.1,204.56
12.000kr.0.14638kr.1,756.56
20.000kr.0.14153kr.2,830.60
28.000kr.0.13729kr.3,844.12
40.000kr.0.13322kr.5,328.80
48.000kr.0.13129kr.6,301.92
96.000kr.0.12479kr.11,979.84
100.000kr.0.12445kr.12,445.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500