
VJ0805A102JXAAC | |
|---|---|
DigiKey Part Number | 720-1364-2-ND - Tape & Reel (TR) 720-1364-1-ND - Cut Tape (CT) 720-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102JXAAC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.0.99920 | kr.49.96 |
| 100 | kr.0.88760 | kr.88.76 |
| 500 | kr.0.70044 | kr.350.22 |
| 1.000 | kr.0.64275 | kr.642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57145 | kr.1,714.35 |
| 6.000 | kr.0.53659 | kr.3,219.54 |
| 9.000 | kr.0.51913 | kr.4,672.17 |
| 15.000 | kr.0.49978 | kr.7,496.70 |
| 21.000 | kr.0.48848 | kr.10,258.08 |
| 30.000 | kr.0.47760 | kr.14,328.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

