Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A102GXBAP | |
|---|---|
DigiKey Part Number | VJ0805A102GXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A102GXBAP |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102GXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A102FXBAC | Vishay Vitramon | 0 | VJ0805A102FXBAC-ND | kr.0.77479 | Upgrade |
| VJ0805A102FXBAP | Vishay Vitramon | 0 | VJ0805A102FXBAP-ND | kr.3.40667 | Upgrade |
| VJ0805A102FXBMC | Vishay Vitramon | 0 | VJ0805A102FXBMC-ND | kr.3.48638 | Upgrade |
| VJ0805A102FXBMP | Vishay Vitramon | 0 | VJ0805A102FXBMP-ND | kr.3.40667 | Upgrade |
| VJ0805A102GXCAT | Vishay Vitramon | 0 | VJ0805A102GXCAT-ND | kr.2.95997 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.75129 | kr.27,512.90 |
| Unit Price without VAT: | kr.2.75129 |
|---|---|
| Unit Price with VAT: | kr.3.43911 |





