1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102FXBCW1BC

DigiKey Part Number
720-VJ0805A102FXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A102FXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A102FXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A102FXBCW1BC
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102FXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO0BN102YAGEO347311-3585-1-NDkr.1.78000Direct
KGM21BCG2A102FTKYOCERA AVX3.759478-KGM21BCG2A102FTCT-NDkr.5.39000Direct
In-Stock: 1.616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92900kr.29.29
50kr.2.23680kr.111.84
100kr.2.02370kr.202.37
500kr.1.66412kr.832.06
1.000kr.1.55298kr.1,552.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.38626kr.5,545.04
8.000kr.1.32427kr.10,594.16
12.000kr.1.29322kr.15,518.64
20.000kr.1.25881kr.25,176.20
28.000kr.1.23868kr.34,683.04
40.000kr.1.21932kr.48,772.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250