
VJ0805A101JXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101JXCACTR-ND - Tape & Reel (TR) 720-VJ0805A101JXCACCT-ND - Cut Tape (CT) 720-VJ0805A101JXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXCAC |
Description | CAP CER 100PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.38460 | kr.69.23 |
| 100 | kr.1.23880 | kr.123.88 |
| 500 | kr.0.99450 | kr.497.25 |
| 1.000 | kr.0.91892 | kr.918.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82572 | kr.2,477.16 |
| 6.000 | kr.0.78012 | kr.4,680.72 |
| 9.000 | kr.0.75728 | kr.6,815.52 |
| 15.000 | kr.0.73197 | kr.10,979.55 |
| 21.000 | kr.0.71717 | kr.15,060.57 |
| 30.000 | kr.0.70294 | kr.21,088.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

