
VJ0805A101JXAAC | |
|---|---|
DigiKey Part Number | 720-1840-2-ND - Tape & Reel (TR) 720-1840-1-ND - Cut Tape (CT) 720-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXAAC |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93800 | kr.9.38 |
| 50 | kr.0.67580 | kr.33.79 |
| 100 | kr.0.59600 | kr.59.60 |
| 500 | kr.0.46042 | kr.230.21 |
| 1.000 | kr.0.41869 | kr.418.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36730 | kr.1,101.90 |
| 6.000 | kr.0.34216 | kr.2,052.96 |
| 9.000 | kr.0.32958 | kr.2,966.22 |
| 15.000 | kr.0.31564 | kr.4,734.60 |
| 21.000 | kr.0.30749 | kr.6,457.29 |
| 30.000 | kr.0.29965 | kr.8,989.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

