8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y822KXBAC

DigiKey Part Number
720-VJ0603Y822KXBACTR-ND - Tape & Reel (TR)
720-VJ0603Y822KXBACCT-ND - Cut Tape (CT)
720-VJ0603Y822KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y822KXBAC
Description
CAP CER 8200PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y822KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77090kr.77.09
500kr.0.60408kr.302.04
1.000kr.0.55253kr.552.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47536kr.1,901.44
8.000kr.0.44669kr.3,573.52
12.000kr.0.43234kr.5,188.08
20.000kr.0.41643kr.8,328.60
28.000kr.0.40713kr.11,399.64
40.000kr.0.39818kr.15,927.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750