VJ0603Y821JXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.31878
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32512
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.26539
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25992
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.95832
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57837
Datasheet

Direct


KEMET
In Stock: 7.659
Unit Price: kr.2.98000
Datasheet
820 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y821JXCAP

DigiKey Part Number
VJ0603Y821JXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y821JXCAP
Description
CAP CER 820PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y821JXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y821JBCAR31GVishay Vitramon0GA0603Y821JBCAR31G-NDkr.0.31878Parametric Equivalent
GA0603Y821JBCAT31GVishay Vitramon0GA0603Y821JBCAT31G-NDkr.0.32512Parametric Equivalent
GA0603Y821JXCAC31GVishay Vitramon0GA0603Y821JXCAC31G-NDkr.0.26539Parametric Equivalent
GA0603Y821JXCAP31GVishay Vitramon0GA0603Y821JXCAP31G-NDkr.0.25992Parametric Equivalent
VJ0603Y821JLCAJ32Vishay Vitramon0720-VJ0603Y821JLCAJ32TR-NDkr.3.95832Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56875kr.5,687.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.56875
Unit Price with VAT:kr.0.71094