VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y682KXBAC

DigiKey Part Number
720-VJ0603Y682KXBACTR-ND - Tape & Reel (TR)
720-VJ0603Y682KXBACCT-ND - Cut Tape (CT)
720-VJ0603Y682KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y682KXBAC
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y682KXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.05000kr.10.50
50kr.0.76040kr.38.02
100kr.0.67260kr.67.26
500kr.0.52428kr.262.14
1.000kr.0.47853kr.478.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40530kr.1,621.20
8.000kr.0.37153kr.2,972.24
12.000kr.0.36983kr.4,437.96
20.000kr.0.36046kr.7,209.20
28.000kr.0.33672kr.9,428.16
40.000kr.0.33566kr.13,426.40
48.000kr.0.33514kr.16,086.72
96.000kr.0.32758kr.31,447.68
100.000kr.0.32690kr.32,690.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750