
VJ0603Y682KXAAC | |
|---|---|
DigiKey Part Number | 720-1979-2-ND - Tape & Reel (TR) 720-1979-1-ND - Cut Tape (CT) 720-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682KXAAC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71260 | kr.35.63 |
| 100 | kr.0.62830 | kr.62.83 |
| 500 | kr.0.48678 | kr.243.39 |
| 1.000 | kr.0.44323 | kr.443.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37801 | kr.1,512.04 |
| 8.000 | kr.0.35379 | kr.2,830.32 |
| 12.000 | kr.0.34166 | kr.4,099.92 |
| 20.000 | kr.0.32823 | kr.6,564.60 |
| 28.000 | kr.0.32037 | kr.8,970.36 |
| 40.000 | kr.0.31282 | kr.12,512.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

