
VJ0603Y561KXACW1BC | |
---|---|
DigiKey Part Number | BC1246TR-ND - Tape & Reel (TR) BC1246CT-ND - Cut Tape (CT) BC1246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y561KXACW1BC |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y561KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.32000 | kr.3.20 |
50 | kr.0.22140 | kr.11.07 |
100 | kr.0.19010 | kr.19.01 |
500 | kr.0.13888 | kr.69.44 |
1.000 | kr.0.12307 | kr.123.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.10621 | kr.424.84 |
8.000 | kr.0.09080 | kr.726.40 |
12.000 | kr.0.08644 | kr.1,037.28 |
20.000 | kr.0.08161 | kr.1,632.20 |
28.000 | kr.0.07472 | kr.2,092.16 |
40.000 | kr.0.07440 | kr.2,976.00 |
48.000 | kr.0.07424 | kr.3,563.52 |
96.000 | kr.0.07046 | kr.6,764.16 |
100.000 | kr.0.07023 | kr.7,023.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |