Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

VJ0603Y561KXAAC | |
|---|---|
DigiKey Part Number | VJ0603Y561KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y561KXAAC |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y561KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y561JXAAC | Vishay Vitramon | 0 | VJ0603Y561JXAAC-ND | kr.0.25026 | Upgrade |
| VJ0603Y561JXAAP | Vishay Vitramon | 0 | VJ0603Y561JXAAP-ND | kr.0.24701 | Upgrade |
| VJ0603Y561JXBAC | Vishay Vitramon | 0 | VJ0603Y561JXBAC-ND | kr.0.43984 | Upgrade |
| VJ0603Y561JXBAP | Vishay Vitramon | 0 | VJ0603Y561JXBAP-ND | kr.0.40719 | Upgrade |
| VJ0603Y561JXCAC | Vishay Vitramon | 0 | VJ0603Y561JXCAC-ND | kr.0.57837 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.20425 | kr.1,634.00 |
| Unit Price without VAT: | kr.0.20425 |
|---|---|
| Unit Price with VAT: | kr.0.25531 |


