
VJ0603Y471KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y471KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y471KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y471KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471KXAAC |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79260 | kr.39.63 |
| 100 | kr.0.70120 | kr.70.12 |
| 500 | kr.0.54664 | kr.273.32 |
| 1.000 | kr.0.49896 | kr.498.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42751 | kr.1,710.04 |
| 8.000 | kr.0.40099 | kr.3,207.92 |
| 12.000 | kr.0.38771 | kr.4,652.52 |
| 20.000 | kr.0.37300 | kr.7,460.00 |
| 28.000 | kr.0.36440 | kr.10,203.20 |
| 40.000 | kr.0.35612 | kr.14,244.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

