VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y471JLAAJ32

DigiKey Part Number
720-VJ0603Y471JLAAJ32TR-ND - Tape & Reel (TR)
720-VJ0603Y471JLAAJ32CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ0603Y471JLAAJ32
Description
CAP CER 470 PF 50V X7R 0603 PB T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y471JLAAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.5.32500kr.53.25
100kr.3.79840kr.379.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.73376kr.5,467.52
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500