Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y393JXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y393JXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y393JXJPW1BC |
Description | CAP CER 0.039UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y393JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y393JXJAC | Vishay Vitramon | 0 | VJ0603Y393JXJAC-ND | kr.0.40516 | Upgrade |
| VJ0603Y393JXJAP | Vishay Vitramon | 0 | VJ0603Y393JXJAP-ND | kr.0.39771 | Upgrade |
| VJ0603Y393JXXAC | Vishay Vitramon | 0 | VJ0603Y393JXXAC-ND | kr.0.39548 | Upgrade |
| VJ0603Y393JXXAP | Vishay Vitramon | 0 | VJ0603Y393JXXAP-ND | kr.0.39007 | Upgrade |
| VJ0603Y393JXXCW1BC | Vishay Vitramon | 0 | VJ0603Y393JXXCW1BC-ND | kr.0.44667 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.39928 | kr.5,989.20 |
| Unit Price without VAT: | kr.0.39928 |
|---|---|
| Unit Price with VAT: | kr.0.49910 |






