VJ0603Y392JXCAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43762
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44560
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35459
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34783
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.07627
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56875
Datasheet
3900 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y392JXCAC

DigiKey Part Number
VJ0603Y392JXCAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y392JXCAC
Description
CAP CER 3900PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y392JXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y392JBCAR31GVishay Vitramon0GA0603Y392JBCAR31G-NDkr.0.43762Parametric Equivalent
GA0603Y392JBCAT31GVishay Vitramon0GA0603Y392JBCAT31G-NDkr.0.44560Parametric Equivalent
GA0603Y392JXCAC31GVishay Vitramon0GA0603Y392JXCAC31G-NDkr.0.35459Parametric Equivalent
GA0603Y392JXCAP31GVishay Vitramon0GA0603Y392JXCAP31G-NDkr.0.34783Parametric Equivalent
VJ0603Y392JLCAJ32Vishay Vitramon0720-VJ0603Y392JLCAJ32TR-NDkr.4.07627Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.57837kr.4,626.96
Unit Price without VAT:kr.0.57837
Unit Price with VAT:kr.0.72296