390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y391KXAAC

DigiKey Part Number
720-VJ0603Y391KXAACTR-ND - Tape & Reel (TR)
720-VJ0603Y391KXAACCT-ND - Cut Tape (CT)
720-VJ0603Y391KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y391KXAAC
Description
CAP CER 390PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y391KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79120kr.39.56
100kr.0.69990kr.69.99
500kr.0.54536kr.272.68
1.000kr.0.49775kr.497.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42643kr.1,705.72
8.000kr.0.39997kr.3,199.76
12.000kr.0.38671kr.4,640.52
20.000kr.0.37203kr.7,440.60
28.000kr.0.36344kr.10,176.32
40.000kr.0.35519kr.14,207.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000